Part Details for QMJ316BB7223KLHT by TAIYO YUDEN
Overview of QMJ316BB7223KLHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMJ316BB7223KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4252-1-ND
|
DigiKey | CAP CER 0.022UF 250V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$0.0959 / $0.4500 | Buy Now |
DISTI #
QMJ316BB7223KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: QMJ316BB7223KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1212 / $0.1365 | Buy Now |
DISTI #
QMJ316BB7223KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: QMJ316BB7223KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1212 / $0.1365 | Buy Now |
DISTI #
963-QMJ316BB7223KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCQ31LBB7223KT RPLCMT PN 250V 0.022uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1000 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1023 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF (+/-) 10% - 250VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1011 / $0.1709 | Buy Now |
Part Details for QMJ316BB7223KLHT
QMJ316BB7223KLHT CAD Models
QMJ316BB7223KLHT Part Data Attributes
|
QMJ316BB7223KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMJ316BB7223KLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for QMJ316BB7223KLHT
This table gives cross-reference parts and alternative options found for QMJ316BB7223KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMJ316BB7223KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCQ31LBB7223KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMJ316BB7223KLHT vs MMJCQ31LBB7223KTPA18 |
MCJCQ31LBB7223KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMJ316BB7223KLHT vs MCJCQ31LBB7223KTPA1J |
MMJCQ31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMJ316BB7223KLHT vs MMJCQ31LBB7223KTPA01 |
MBASQ31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMJ316BB7223KLHT vs MBASQ31LSB7223KTNA18 |
MBJCQ31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMJ316BB7223KLHT vs MBJCQ31LBB7223KTPA01 |
MMASQ31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMJ316BB7223KLHT vs MMASQ31LSB7223KTNA01 |
MMASQ31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMJ316BB7223KLHT vs MMASQ31LSB7223KTNA18 |
1206B223K251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | QMJ316BB7223KLHT vs 1206B223K251CT |
MCASQ31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMJ316BB7223KLHT vs MCASQ31LSB7223KTNA01 |
1206B223K251C | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | QMJ316BB7223KLHT vs 1206B223K251C |