Part Details for MMJCQ31LBB7223KTPA01 by TAIYO YUDEN
Overview of MMJCQ31LBB7223KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCQ31LBB7223KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCQ31LBB7223KTPA01TR-ND
|
DigiKey | CAP CER 0.022UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1240 | Buy Now |
DISTI #
MMJCQ31LBB7223KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,250V,X7R,0.022 F, 10% - Tape and Reel (Alt: MMJCQ31LBB7223KTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1212 / $0.1365 | Buy Now |
DISTI #
963-MJCQ31LBB7223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.022uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1110 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1023 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1011 / $0.1709 | Buy Now |
Part Details for MMJCQ31LBB7223KTPA01
MMJCQ31LBB7223KTPA01 CAD Models
MMJCQ31LBB7223KTPA01 Part Data Attributes
|
MMJCQ31LBB7223KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCQ31LBB7223KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCQ31LBB7223KTPA01
This table gives cross-reference parts and alternative options found for MMJCQ31LBB7223KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCQ31LBB7223KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCQ31LBB7223KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7223KTPA01 vs MMJCQ31LBB7223KTPA18 |
MCJCQ31LBB7223KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7223KTPA01 vs MCJCQ31LBB7223KTPA1J |
MBASQ31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7223KTPA01 vs MBASQ31LSB7223KTNA18 |
MBJCQ31LBB7223KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7223KTPA01 vs MBJCQ31LBB7223KTPA01 |
MMASQ31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7223KTPA01 vs MMASQ31LSB7223KTNA01 |
MMASQ31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7223KTPA01 vs MMASQ31LSB7223KTNA18 |
1206B223K251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MMJCQ31LBB7223KTPA01 vs 1206B223K251CT |
MCASQ31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7223KTPA01 vs MCASQ31LSB7223KTNA01 |
1206B223K251C | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MMJCQ31LBB7223KTPA01 vs 1206B223K251C |
MBASQ31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31LBB7223KTPA01 vs MBASQ31LSB7223KTNA01 |