Programmable Logic
QL3012-0PL84M
QuickLogic Corporation
Description: Field Programmable Gate Array, 320 CLBs, 12000 Gates, 320-Cell, CMOS, PQCC84, 0.050 INCH PITCH, PLASTIC, MS-018AF, LCC-84

Overview of QL3012-0PL84M by QuickLogic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QL3012-0PL84M by QuickLogic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL3012-0PL84M by QuickLogic Corporation

QL3012-0PL84M
QuickLogic Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
MAXIMUM GATES UPTO 15740
Combinatorial Delay of a CLB-Max
6.496 ns
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.2608 mm
Moisture Sensitivity Level
3
Number of CLBs
320
Number of Equivalent Gates
12000
Number of Inputs
118
Number of Logic Cells
320
Number of Outputs
110
Number of Terminals
84
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
320 CLBS, 12000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.2608 mm
Want to compare parts?
  1. QL3012-0PL84M
    QuickLogic Corporation
    Field Programmable Gate Array, 320 CLBs, 12000 Gates, 320-Cell, CMOS, PQCC84, 0.050 INCH PITCH, PLASTIC, MS-018AF, LCC-84
    VS

Alternate Parts for QL3012-0PL84M

This table gives cross-reference parts and alternative options found for QL3012-0PL84M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL3012-0PL84M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL3012-0PL84I Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL3012-0PL84I
QL3012-0PL84C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL3012-0PL84C
Part Number Description Manufacturer Compare
QL3012-3PL84I Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL3012-3PL84I
QL4016-3PL84I Field Programmable Gate Array, 320 CLBs, 16000 Gates, 340.4MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL4016-3PL84I
QL3012R-4PL84C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 250MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL3012R-4PL84C
QL3012R-1PL84M Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL3012R-1PL84M
QL4016-0PF84I Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL4016-0PF84I
QL3012-2PL84I Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL3012-2PL84I
QL4016-3PF84C Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL4016-3PF84C
QL4016-0PF84C Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL4016-0PF84C
QL3012R-0PL84I Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL3012R-0PL84I
QL4016-4PF84I Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 QuickLogic Corporation QL3012-0PL84M vs QL4016-4PF84I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL3012-0PL84M by QuickLogic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL3012-0PL84M by QuickLogic Corporation

  • Please alert me when QL3012-0PL84M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QL3012-0PL84M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL3012-0PL84M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QL3012-0PL84M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL3012-0PL84M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL3012-0PL84M by QuickLogic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: