Part Details for QL3012R-1PL84M by QuickLogic Corporation
Overview of QL3012R-1PL84M by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL3012R-1PL84M
QL3012R-1PL84M CAD Models
QL3012R-1PL84M Part Data Attributes
|
QL3012R-1PL84M
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL3012R-1PL84M
QuickLogic Corporation
Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT 5.0V | |
Clock Frequency-Max | 225 MHz | |
Combinatorial Delay of a CLB-Max | 2.366 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 320 | |
Number of Equivalent Gates | 12000 | |
Number of Inputs | 68 | |
Number of Logic Cells | 320 | |
Number of Outputs | 60 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 320 CLBS, 12000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for QL3012R-1PL84M
This table gives cross-reference parts and alternative options found for QL3012R-1PL84M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL3012R-1PL84M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL3012-0PL84M | Field Programmable Gate Array, 320 CLBs, 12000 Gates, 320-Cell, CMOS, PQCC84, 0.050 INCH PITCH, PLASTIC, MS-018AF, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL3012-0PL84M |
QL3012-3PL84I | Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL3012-3PL84I |
QL4016-3PL84I | Field Programmable Gate Array, 320 CLBs, 16000 Gates, 340.4MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL4016-3PL84I |
QL3012R-4PL84C | Field Programmable Gate Array, 320 CLBs, 12000 Gates, 250MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL3012R-4PL84C |
QL4016-0PF84I | Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL4016-0PF84I |
QL3012-2PL84I | Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL3012-2PL84I |
QL4016-3PF84C | Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL4016-3PF84C |
QL4016-0PF84C | Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL4016-0PF84C |
QL3012R-0PL84I | Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL3012R-0PL84I |
QL4016-4PF84I | Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | QuickLogic Corporation | QL3012R-1PL84M vs QL4016-4PF84I |