Part Details for QL1B1L2BN24AA1 by Panduit Corp
Overview of QL1B1L2BN24AA1 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QL1B1L2BN24AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Vertical switched power strip with per outlet power and environmental monitoring, 30 A, 208V, 20 IEC C-13 and 4 IEC C-19 locking receptacles, RJ-45 Ethernet port with two RJ12 remote environmental ports, two 20 A double pole magnetic breaker/on-off switch with integral switch guard, and 10' power cord with NEMA L6-30P twist lock plug. UL and c-UL Listed. Dimensions: 70.00"H x 2.5"W x 2.3"D Breaker Doghouse add 1.44" (87.4) to overall depth (1778mm x 64mm x 57mm) RoHS: Compliant | 0 |
|
$3,714.3200 / $3,909.8000 | Buy Now |
DISTI #
000000000003783123
|
Sager | Wire Ducting & Raceways 30 Amp POU, 208V Locking 20 C-13 & 4 C-1 | 0 |
|
Buy Now |
Part Details for QL1B1L2BN24AA1
QL1B1L2BN24AA1 CAD Models
QL1B1L2BN24AA1 Part Data Attributes
|
QL1B1L2BN24AA1
Panduit Corp
Buy Now
|
Compare Parts:
QL1B1L2BN24AA1
Panduit Corp
|
Samacsys Manufacturer | Panduit |