Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Panduit Corp | Vertical switched power strip with per outlet power and environmental monitoring, 30 A, 208V, 20 IEC C-13 and 4 IEC C-19 locking receptacles, RJ-45 Ethernet port with two RJ12 remote environmental ports, two 20 A double pole magnetic breaker/on-off switch with integral switch guard, and 10' power cord with NEMA L6-30P twist lock plug. UL and c-UL Listed. Dimensions: 70.00"H x 2.5"W x 2.3"D Breaker Doghouse add 1.44" (87.4) to overall depth (1778mm x 64mm x 57mm) | $3,714.3200 / $3,909.8000 |
|
View Details |