There are no models available for this part yet.
Overview of Q8P1BZZRYG12E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q8P1BZZRYG12E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y5134
|
Newark | Multicolour Panel Indicators, Red, Yellow, Green, 8 Mm, R 20Ma, Y 20Ma, G 20Ma, R 12V, Y 12V, G 12V Rohs Compliant: Yes |Apem Q8P1BZZRYG12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$10.6500 / $12.5300 | Buy Now | |
DISTI #
2266-Q8P1BZZRYG12E-ND
|
DigiKey | INDICATOR 12V 8MM PROM R/Y/G Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$10.7400 / $11.6000 | Buy Now | |
DISTI #
679-1577-ND
|
DigiKey | INDICATOR 12V 8MM PROM R/Y/G Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0375 / $16.9800 | Buy Now | |
DISTI #
642-Q8P1BZZRYG12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 8MM PROM R/Y/G RoHS: Compliant | 18 |
|
$6.8200 / $10.3100 | Buy Now | |
DISTI #
70066470
|
RS | LED Indicator Sealed 8mm Prominent Black Chrome Tr-Color R/Y/G 12VDC Solder | APEM Components Q8P1BZZRYG12E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2400 / $12.0500 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 12VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
40 In Stock |
|
$6.0200 / $14.5900 | Buy Now | ||
DISTI #
Q8P1BZZRYG12E
|
IBS Electronics | LED Panel Mount Indicator Tri-Color Green/ Red/Yellow 10mcd/20mcd/10mcd Automotive 2-Pin Min Qty: 82 Package Multiple: 1 | 38 |
|
$10.6730 | Buy Now | |
DISTI #
C1S118300241545
|
Chip1Stop | LEDs | 38 |
|
$11.3000 / $12.2000 | Buy Now | |
Master Electronics | Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 12VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
40 In Stock |
|
$6.0200 / $14.5900 | Buy Now |
CAD Models for Q8P1BZZRYG12E by APEM Inc
Part Data Attributes for Q8P1BZZRYG12E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Apem
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
RED/YELLOW/GREEN
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
20.0/10.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIPLE COLOR LED
|
Overall Height
|
5.1 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q8P1BZZRYG12E
This table gives cross-reference parts and alternative options found for Q8P1BZZRYG12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P1BZZRYG12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8R2BZZRYG06E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8R2BZZRYG06E |
Q8R2CZZRYG28AE | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8R2CZZRYG28AE |
Q8P1CZZRYG12A | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8P1CZZRYG12A |
Q8R2CZZRYG24 | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8R2CZZRYG24 |
Q8R8BZZRYG02E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8R8BZZRYG02E |
Q8P1GZZRYG28E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8P1GZZRYG28E |
Q8P1BZZRYG06 | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8P1BZZRYG06 |
Q8R3CZZRYG12E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8R3CZZRYG12E |
Q8P7BZZRYG06E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8P7BZZRYG06E |
Q8R1BZZRYG12 | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1BZZRYG12E vs Q8R1BZZRYG12 |