Part Details for Q8P1CZZRYG12A by APEM Inc
Overview of Q8P1CZZRYG12A by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q8P1CZZRYG12A
Q8P1CZZRYG12A CAD Models
Q8P1CZZRYG12A Part Data Attributes
|
Q8P1CZZRYG12A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P1CZZRYG12A
APEM Inc
Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0/10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8P1CZZRYG12A
This table gives cross-reference parts and alternative options found for Q8P1CZZRYG12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P1CZZRYG12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8R2BZZRYG06E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8R2BZZRYG06E |
Q8R2CZZRYG28AE | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8R2CZZRYG28AE |
Q8R2CZZRYG24 | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8R2CZZRYG24 |
Q8R8BZZRYG02E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8R8BZZRYG02E |
Q8P1GZZRYG28E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8P1GZZRYG28E |
Q8P1BZZRYG06 | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8P1BZZRYG06 |
Q8R3CZZRYG12E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8R3CZZRYG12E |
Q8P7BZZRYG06E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8P7BZZRYG06E |
Q8R1BZZRYG12 | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8R1BZZRYG12 |
Q8P8BZZRYG02E | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8P1CZZRYG12A vs Q8P8BZZRYG02E |