Part Details for Q8025L6 by Littelfuse Inc
Overview of Q8025L6 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8025L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J0601
|
Newark | Alternistor Triacs, 800V, 25A, To-220Ab, Peak Repetitive Off State Voltage:800V, On State Rms Current:25A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:208A, Holding Current Max:100Ma Rohs Compliant: Yes |Littelfuse Q8025L6 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q8025L6-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 25A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 397 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | Triac, 800v V(drm), 25a I(t)rms, To-220ab | 317 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for Q8025L6
Q8025L6 CAD Models
Q8025L6 Part Data Attributes
|
Q8025L6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8025L6
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 175 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 80 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q8025L6
This table gives cross-reference parts and alternative options found for Q8025L6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8025L6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8025L6TP | Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q8025L6 vs Q8025L6TP |