There are no models available for this part yet.
Overview of Q6R2CXXG02E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6R2CXXG02E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62M3256
|
Newark | Led Indicator 6Mm Rohs Compliant: Yes |Apem Q6R2CXXG02E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $13.5400 | Buy Now | |
DISTI #
679-Q6R2CXXG02E-ND
|
DigiKey | LED INDICATOR 6MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7932 | Buy Now | |
DISTI #
642-Q6R2CXXG02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM | 0 |
|
$5.4700 / $12.0800 | Order Now | |
DISTI #
75001656
|
RS | LED INDICATOR 6MM | APEM Components Q6R2CXXG02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Green - No Resistor - Recessed - Chrome Bezel - Pins - IP67 RoHS: Compliant | 0 |
|
$3.0000 / $6.6100 | Buy Now | ||
Master Electronics | Panel Mount LED Indicator - 6mm - Green - No Resistor - Recessed - Chrome Bezel - Pins - IP67 RoHS: Compliant | 0 |
|
$3.0000 / $6.6100 | Buy Now |
CAD Models for Q6R2CXXG02E by APEM Inc
Part Data Attributes for Q6R2CXXG02E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
50 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.25 mm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for Q6R2CXXG02E
This table gives cross-reference parts and alternative options found for Q6R2CXXG02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6R2CXXG02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P1ABKKG02E-0EL | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q14P1ABKKG02E-0EL |
Q14R6AGXXG02-040 | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q14R6AGXXG02-040 |
Q19R6BXXG02-027 | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q19R6BXXG02-027 |
Q14P7AGKKG02E-040 | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q14P7AGKKG02E-040 |
Q14F4GXXG02-027 | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q14F4GXXG02-027 |
Q14R2ANXXG02-0SB | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q14R2ANXXG02-0SB |
Q14F1CKKG02E-0AH | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q14F1CKKG02E-0AH |
Q14F6AYKKG12E-022 | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q14F6AYKKG12E-022 |
Q14F3GXXG12E-026 | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q14F3GXXG12E-026 |
Q14F7ARXXG02-026 | Visible LED, | APEM Inc | Q6R2CXXG02E vs Q14F7ARXXG02-026 |