Part Details for Q19R6BXXG02-027 by APEM Inc
Overview of Q19R6BXXG02-027 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19R6BXXG02-027
Q19R6BXXG02-027 CAD Models
Q19R6BXXG02-027 Part Data Attributes
|
Q19R6BXXG02-027
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19R6BXXG02-027
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q19R6BXXG02-027
This table gives cross-reference parts and alternative options found for Q19R6BXXG02-027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19R6BXXG02-027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P1ABKKG02E-0EL | Visible LED, | APEM Inc | Q19R6BXXG02-027 vs Q14P1ABKKG02E-0EL |
Q14R6AGXXG02-040 | Visible LED, | APEM Inc | Q19R6BXXG02-027 vs Q14R6AGXXG02-040 |
Q14P7AGKKG02E-040 | Visible LED, | APEM Inc | Q19R6BXXG02-027 vs Q14P7AGKKG02E-040 |
Q14F4GXXG02-027 | Visible LED, | APEM Inc | Q19R6BXXG02-027 vs Q14F4GXXG02-027 |
Q14R2ANXXG02-0SB | Visible LED, | APEM Inc | Q19R6BXXG02-027 vs Q14R2ANXXG02-0SB |
Q14F1CKKG02E-0AH | Visible LED, | APEM Inc | Q19R6BXXG02-027 vs Q14F1CKKG02E-0AH |
Q14F6AYKKG12E-022 | Visible LED, | APEM Inc | Q19R6BXXG02-027 vs Q14F6AYKKG12E-022 |
Q14F3GXXG12E-026 | Visible LED, | APEM Inc | Q19R6BXXG02-027 vs Q14F3GXXG12E-026 |
Q14F7ARXXG02-026 | Visible LED, | APEM Inc | Q19R6BXXG02-027 vs Q14F7ARXXG02-026 |
Q14F7BXXG02 | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q19R6BXXG02-027 vs Q14F7BXXG02 |