Part Details for Q48SC12025NRDH by Delta Electronics Inc
Overview of Q48SC12025NRDH by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q48SC12025NRDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17737725
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 12V 25A 300W 16-Pin Quarter-Brick Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1646 | Americas - 20 |
|
$9.6100 | Buy Now |
Part Details for Q48SC12025NRDH
Q48SC12025NRDH CAD Models
Q48SC12025NRDH Part Data Attributes:
|
Q48SC12025NRDH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q48SC12025NRDH
Delta Electronics Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | "LINE REGULATION AND LOAD REGULATION VALUE IS CONSIDERED FOR MAX VOUT". | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 95.1% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P16 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.00528% | |
Load Regulation-Max | 0.30303% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 8.004 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER CURRENT, THERMAL | |
Ripple Voltage (Main Out) | 0.032 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.075 s | |
Width | 36.8 mm |