Part Details for Q401E3 by Littelfuse Inc
Results Overview of Q401E3 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q401E3 Information
Q401E3 by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for Q401E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8585
|
Newark | Triac, 400V, 1A, To-92, Peak Repetitive Off State Voltage:400V, On State Rms Current:1A, Triac Ca... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5570 / $0.6030 | Buy Now |
DISTI #
Q401E3-ND
|
DigiKey | TRIAC SENS GATE 400V 1A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1265 In Stock |
|
$0.5070 / $1.9700 | Buy Now |
DISTI #
576-Q401E3
|
Mouser Electronics | Triacs 400V 1A 10-10-10mA RoHS: Compliant | 0 |
|
$0.5080 / $1.6800 | Order Now |
DISTI #
75565875
|
RS | Triac 400V 1A 10 10 10 mA TO92 | Littelfuse Q401E3 Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 200 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | TRIAC,400V V(DRM),1A I(T)RMS,TO-92 | 160 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
Q401E3
|
TTI | Triacs 400V 1A 10-10-10mA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Americas - 4000 In Stock |
|
$0.5000 / $0.5680 | Buy Now |
Part Details for Q401E3
Q401E3 CAD Models
Q401E3 Part Data Attributes
|
Q401E3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q401E3
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 2000 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q401E3
This table gives cross-reference parts and alternative options found for Q401E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q401E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L201E5 | Loras Industries Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 | Q401E3 vs L201E5 |
L401E6 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Q401E3 vs L401E6 |
L201E5AP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Q401E3 vs L201E5AP |
L601E5 | Littelfuse Inc | $0.8760 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Q401E3 vs L601E5 |
L201E6AP | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Q401E3 vs L201E6AP |
L401E6RP | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 | Q401E3 vs L401E6RP |
Z0107MA | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | Q401E3 vs Z0107MA |
L2X8E5 | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-92, PLASTIC PACKAGE-3 | Q401E3 vs L2X8E5 |
L6X8E5 | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Q401E3 vs L6X8E5 |
TICP206D | JW Miller | Check for Price | 400V, 1.5A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 | Q401E3 vs TICP206D |