Trigger Devices
Q4010LH5
Description: Alternistor TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN

Overview of Q4010LH5 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for Q4010LH5 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12J0426
Newark Alternistor Triacs, 400V, 10A, To-220, Peak Repetitive Off State Voltage:400V, On State Rms Current:10A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:110A, Holding Current Max:50Ma Rohs Compliant: Yes |Littelfuse Q4010LH5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # F5290-ND
DigiKey TRIAC ALTERNISTOR 400V 10A TO220 Lead time: 14 Weeks Container: Bulk Limited Supply - Call
Buy Now

CAD Models for Q4010LH5 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q4010LH5 by Littelfuse Inc

Q4010LH5
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-220AB
Package Description
ISOLATED TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
30 V/us
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.01 mA
Moisture Sensitivity Level
2
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
10 A
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Trigger Device Type
ALTERNISTOR TRIAC
Want to compare parts?
  1. Q4010LH5
    Littelfuse Inc
    Alternistor TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
    VS

Alternate Parts for Q4010LH5

This table gives cross-reference parts and alternative options found for Q4010LH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4010LH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q4010LH5TP Alternistor TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN Littelfuse Inc Q4010LH5 vs Q4010LH5TP
Part Number Description Manufacturer Compare
Q4010L4TP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN Littelfuse Inc Q4010LH5 vs Q4010L4TP
CQ220I-10D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, Central Semiconductor Corp Q4010LH5 vs CQ220I-10D
MAC210-6FP 400V, 10A, TRIAC Motorola Mobility LLC Q4010LH5 vs MAC210-6FP
BTA10-400C 400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics Q4010LH5 vs BTA10-400C
Q4010RH5TP Alternistor TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220AB, 3 PIN Littelfuse Inc Q4010LH5 vs Q4010RH5TP
Q4010LTH TRIAC With INT Trigger, 400V V(DRM), 10A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN Littelfuse Inc Q4010LH5 vs Q4010LTH
Q4010LT TRIAC With INT Trigger, 400V V(DRM), 10A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN Littelfuse Inc Q4010LH5 vs Q4010LT
Q4010F51 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-202, TO-202, 3 PIN Littelfuse Inc Q4010LH5 vs Q4010F51
T1010DH 400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN STMicroelectronics Q4010LH5 vs T1010DH
Q4010R4 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN Teccor Q4010LH5 vs Q4010R4

Related Parts for Q4010LH5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q4010LH5 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q4010LH5 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of Q4010LH5 would you like to use for your alert(s)?
  • Please alert me when Q4010LH5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q4010LH5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q4010LH5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q4010LH5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q4010LH5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q4010LH5 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: