Part Details for Q4010L4TP by Littelfuse Inc
Overview of Q4010L4TP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4010L4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9029
|
Newark | Triac, 400V, 10A, To-220Ab, Peak Repetitive Off State Voltage:400V, On State Rms Current:10A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:100A, Holding Current Max:35Ma Rohs Compliant: Yes |Littelfuse Q4010L4TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 313 |
|
$1.2700 / $1.7400 | Buy Now |
DISTI #
F7271-ND
|
DigiKey | TRIAC 400V 10A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
832 In Stock |
|
$1.1941 / $2.0000 | Buy Now |
DISTI #
576-Q4010L4TP
|
Mouser Electronics | Triacs 400V 10A Triac ISO 25-25-25 mA TO220 RoHS: Compliant | 0 |
|
$1.3700 / $2.8100 | Order Now |
|
Future Electronics | QXX10XX Series 10 A 400 V Flange Mount High Communitation Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1600 / $1.2200 | Buy Now |
|
Future Electronics | QXX10XX Series 10 A 400 V Flange Mount High Communitation Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1600 / $1.2200 | Buy Now |
DISTI #
Q4010L4TP
|
TTI | Triacs 400V 10A Triac ISO 25-25-25 mA TO220 RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1800 / $1.2200 | Buy Now |
DISTI #
Q4010L4TP-LF
|
TME | Triac, 400V, 10A, TO220ABL, Igt: 25mA, Ifsm: 100A, glass passivated Min Qty: 1 | 0 |
|
$1.2200 / $1.8400 | RFQ |
|
LCSC | TO-220-2 TRIACs ROHS | 20 |
|
$3.1265 / $4.6868 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.10A 400V STANDARD ITO220AB THT | 0 |
|
$2.5282 / $2.7810 | RFQ |
Part Details for Q4010L4TP
Q4010L4TP CAD Models
Q4010L4TP Part Data Attributes:
|
Q4010L4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4010L4TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q4010L4TP
This table gives cross-reference parts and alternative options found for Q4010L4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4010L4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4010L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q4010L4TP vs Q4010L4 |