Part Details for Q22FA1280015212 by Seiko Epson Corporation
Overview of Q22FA1280015212 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for Q22FA1280015212
Q22FA1280015212 CAD Models
Q22FA1280015212 Part Data Attributes
|
Q22FA1280015212
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q22FA1280015212
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2mm x 1.6mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for Q22FA1280015212
This table gives cross-reference parts and alternative options found for Q22FA1280015212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22FA1280015212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q22FA1280065511 | Quartz Crystal, | Seiko Epson Corporation | Q22FA1280015212 vs Q22FA1280065511 |
Q22FA1280065518 | Quartz Crystal, | Seiko Epson Corporation | Q22FA1280015212 vs Q22FA1280065518 |
Q22FA1280065512 | Quartz Crystal, | Seiko Epson Corporation | Q22FA1280015212 vs Q22FA1280065512 |
Q22FA1280065501 | Quartz Crystal, | Seiko Epson Corporation | Q22FA1280015212 vs Q22FA1280065501 |
Q22FA1280015218 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | Q22FA1280015212 vs Q22FA1280015218 |
Q22FA1280015211 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | Q22FA1280015212 vs Q22FA1280015211 |
Q22FA1280015200 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | Q22FA1280015212 vs Q22FA1280015200 |
Q22FA1280039601 | Parallel - Fundamental Quartz Crystal, | Seiko Epson Corporation | Q22FA1280015212 vs Q22FA1280039601 |