Q22FA1280015212 vs Q22FA1280015218 feature comparison

Q22FA1280015212 Seiko Epson Corporation

Buy Now Datasheet

Q22FA1280015218 Seiko Epson Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension 2mm x 1.6mm x 0.5mm 2mm x 1.6mm x 0.5mm
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare Q22FA1280015212 with alternatives

Compare Q22FA1280015218 with alternatives