Part Details for Q19P7BXXSG02E by APEM Inc
Overview of Q19P7BXXSG02E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for Q19P7BXXSG02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q19P7BXXSG02E-ND
|
DigiKey | LED INDICATOR 19MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1564 | Buy Now |
DISTI #
642-Q19P7BXXSG02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 19MM | 0 |
|
$25.6600 / $38.8500 | Order Now |
DISTI #
75001285
|
RS | LED INDICATOR 19MM | APEM Components Q19P7BXXSG02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2300 | RFQ |
|
Onlinecomponents.com | LED Panel Indicator - 19mm - Super Bright Green - 2VDC 20mA - 10mm Dia Lens Size - Black Prominent Bezel - IP67 - Short Body Wires. RoHS: Compliant | 0 |
|
$16.4600 / $31.9500 | Buy Now |
|
Master Electronics | LED Panel Indicator - 19mm - Super Bright Green - 2VDC 20mA - 10mm Dia Lens Size - Black Prominent Bezel - IP67 - Short Body Wires. RoHS: Compliant | 0 |
|
$16.4600 / $31.9500 | Buy Now |
Part Details for Q19P7BXXSG02E
Q19P7BXXSG02E CAD Models
Q19P7BXXSG02E Part Data Attributes
|
Q19P7BXXSG02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P7BXXSG02E
APEM Inc
Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P7BXXSG02E
This table gives cross-reference parts and alternative options found for Q19P7BXXSG02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P7BXXSG02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P1GKKSG02 | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P1GKKSG02 |
Q19P1GXXSG02 | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P1GXXSG02 |
Q19P2BKKSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P2BKKSG02E |
Q19P3CXXSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P3CXXSG02E |
Q19P7BKKSG02 | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P7BKKSG02 |
Q19P7BXXSG02 | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P7BXXSG02 |
Q19P6BXXSG02 | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P6BXXSG02 |
Q19P2CKKSG02 | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P2CKKSG02 |
Q19P1CKKSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P1CKKSG02E |
Q19P1BXXSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P7BXXSG02E vs Q19P1BXXSG02E |