Part Details for Q19P1CKKSG02E by APEM Inc
Overview of Q19P1CKKSG02E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19P1CKKSG02E
Q19P1CKKSG02E CAD Models
Q19P1CKKSG02E Part Data Attributes
|
Q19P1CKKSG02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P1CKKSG02E
APEM Inc
Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P1CKKSG02E
This table gives cross-reference parts and alternative options found for Q19P1CKKSG02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1CKKSG02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P6BKKSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P6BKKSG02E |
Q19P2BXXSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P2BXXSG02E |
Q19P3GXXSG02 | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P3GXXSG02 |
Q19P3GKKSG02 | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P3GKKSG02 |
Q19P2CKKSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P2CKKSG02E |
Q19P7GXXSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P7GXXSG02E |
Q19P3BXXSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P3BXXSG02E |
Q19P2BKKSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P2BKKSG02E |
Q19P1BXXSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P1BXXSG02E |
Q19P6BXXSG02E | Single Color LED, Super Bright Green, Water Clear, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1CKKSG02E vs Q19P6BXXSG02E |