Datasheets
Q19P2CXXR02-027 by: APEM Inc

Visible LED,

Part Details for Q19P2CXXR02-027 by APEM Inc

Overview of Q19P2CXXR02-027 by APEM Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for Q19P2CXXR02-027

Q19P2CXXR02-027 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Q19P2CXXR02-027 Part Data Attributes

Q19P2CXXR02-027 APEM Inc
Buy Now Datasheet
Compare Parts:
Q19P2CXXR02-027 APEM Inc Visible LED,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer APEM COMPONENTS INC
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature UL RECOGNIZED
Color HIGH EFFICIENCY RED
Configuration SINGLE
Forward Current-Max 0.02 A
Lens Type DIFFUSED
Luminous Intensity-Nom 80.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.75 mm
Packing Method BULK
Shape ROUND
Surface Mount NO
Terminal Pitch 2.5 mm

Alternate Parts for Q19P2CXXR02-027

This table gives cross-reference parts and alternative options found for Q19P2CXXR02-027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P2CXXR02-027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
Q16PP4GXXR02-0EL Single Color LED, High Efficiency Red, Diffused, APEM Inc Q19P2CXXR02-027 vs Q16PP4GXXR02-0EL
Q19EP6GKKR02E-020 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q19EP6GKKR02E-020
Q16P6AUXXR02-086 Single Color LED, High Efficiency Red, Diffused, APEM Inc Q19P2CXXR02-027 vs Q16P6AUXXR02-086
Q16PP6GXXR02E-040 Single Color LED, High Efficiency Red, Diffused, APEM Inc Q19P2CXXR02-027 vs Q16PP6GXXR02E-040
Q16PP2BPXXR02E-0AH Visible LED, APEM Inc Q19P2CXXR02-027 vs Q16PP2BPXXR02E-0AH
Q16PP2CXXR02E-3GP Single Color LED, High Efficiency Red, Diffused, APEM Inc Q19P2CXXR02-027 vs Q16PP2CXXR02E-3GP
Q19P2BXXR02E-013 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q19P2BXXR02E-013
Q19EP2GXXR02E-013 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q19EP2GXXR02E-013
Q16PP4GXXR02-098 Single Color LED, High Efficiency Red, Diffused, APEM Inc Q19P2CXXR02-027 vs Q16PP4GXXR02-098
Q16P4GPXXR02-0GP Single Color LED, High Efficiency Red, Diffused, APEM Inc Q19P2CXXR02-027 vs Q16P4GPXXR02-0GP
Part Number Description Manufacturer Compare
Q16PP4CPXXR02E-023 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q16PP4CPXXR02E-023
Q19P4BKKR02E-0AH Visible LED, APEM Inc Q19P2CXXR02-027 vs Q19P4BKKR02E-0AH
Q19EP6GKKR02-097 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q19EP6GKKR02-097
Q16PP2BPXXR02-027 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q16PP2BPXXR02-027
Q19R4CKKR02-0BU Visible LED, APEM Inc Q19P2CXXR02-027 vs Q19R4CKKR02-0BU
Q16PP4GPKKR02E-313 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q16PP4GPKKR02E-313
Q19EP6GXXR02E-0AJ Visible LED, APEM Inc Q19P2CXXR02-027 vs Q19EP6GXXR02E-0AJ
Q19R4BXXR02E-023 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q19R4BXXR02E-023
Q16PP2BPXXR02E-020 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q16PP2BPXXR02E-020
Q19R4BXXR02-086 Visible LED, APEM Inc Q19P2CXXR02-027 vs Q19R4BXXR02-086

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q19P2CXXR02-027 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q19P2CXXR02-027 by APEM Inc

Select Manufacturer
Which Manufacturer of Q19P2CXXR02-027 would you like to use for your alert(s)?
  • Please alert me when Q19P2CXXR02-027 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q19P2CXXR02-027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q19P2CXXR02-027 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q19P2CXXR02-027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q19P2CXXR02-027.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q19P2CXXR02-027 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: