Part Details for Q16PP4GXXR02-098 by APEM Inc
Overview of Q16PP4GXXR02-098 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for Q16PP4GXXR02-098
Q16PP4GXXR02-098 CAD Models
Q16PP4GXXR02-098 Part Data Attributes
|
Q16PP4GXXR02-098
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16PP4GXXR02-098
APEM Inc
Single Color LED, High Efficiency Red, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16PP4GXXR02-098
This table gives cross-reference parts and alternative options found for Q16PP4GXXR02-098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PP4GXXR02-098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16PP4GXXR02-0EL | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16PP4GXXR02-098 vs Q16PP4GXXR02-0EL |
Q19EP6GKKR02E-020 | Visible LED, | APEM Inc | Q16PP4GXXR02-098 vs Q19EP6GKKR02E-020 |
Q16P6AUXXR02-086 | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16PP4GXXR02-098 vs Q16P6AUXXR02-086 |
Q16PP6GXXR02E-040 | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16PP4GXXR02-098 vs Q16PP6GXXR02E-040 |
Q16PP2BPXXR02E-0AH | Visible LED, | APEM Inc | Q16PP4GXXR02-098 vs Q16PP2BPXXR02E-0AH |
Q16PP2CXXR02E-3GP | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16PP4GXXR02-098 vs Q16PP2CXXR02E-3GP |
Q19P2BXXR02E-013 | Visible LED, | APEM Inc | Q16PP4GXXR02-098 vs Q19P2BXXR02E-013 |
Q19EP2GXXR02E-013 | Visible LED, | APEM Inc | Q16PP4GXXR02-098 vs Q19EP2GXXR02E-013 |
Q16P4GPXXR02-0GP | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q16PP4GXXR02-098 vs Q16P4GPXXR02-0GP |
Q19EP6GKKR02-0K6 | Visible LED, | APEM Inc | Q16PP4GXXR02-098 vs Q19EP6GKKR02-0K6 |