Part Details for Q19P1BZZRYG12E by APEM Inc
Overview of Q19P1BZZRYG12E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q19P1BZZRYG12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9997
|
Newark | Led Indicator, 19Mm, Red/Yel/Grn, 12Vdc, Ip67, Led Color:Green, Red, Yellow, Mounting Hole Dia:19Mm, Forward Current/Color:R 20Ma, Y 20Ma, G 20Ma, Operating Voltage/Color:R 12V, Y 12V, G 12V, Ip/Nema Rating:Ip67, Msl:- Rohs Compliant: Yes |Apem Q19P1BZZRYG12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7400 / $25.1300 | Buy Now |
DISTI #
679-1768-ND
|
DigiKey | INDICATOR 12V 19MM PROM R/Y/G Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7800 | Buy Now |
DISTI #
642-Q19P1BZZRYG12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 19MM PROM R/Y/G RoHS: Compliant | 0 |
|
$23.8100 / $39.7300 | Order Now |
DISTI #
70066294
|
RS | LED Indicator Sealed 19mm Metal Prom Black Chrome Tri-Color R/Y/G 12VDC Solder | APEM Components Q19P1BZZRYG12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4600 / $40.7100 | RFQ |
|
Onlinecomponents.com | Panel Mounting LED Indicator 19mm RoHS: Compliant |
68 In Stock |
|
$25.0500 / $49.9000 | Buy Now |
DISTI #
52636119
|
Verical | Panel Mounting LED Indicator 19mm Min Qty: 2 Package Multiple: 1 Date Code: 2047 | Americas - 66 |
|
$33.2150 / $64.8700 | Buy Now |
|
Master Electronics | Panel Mounting LED Indicator 19mm RoHS: Compliant |
68 In Stock |
|
$25.0500 / $49.9000 | Buy Now |
Part Details for Q19P1BZZRYG12E
Q19P1BZZRYG12E CAD Models
Q19P1BZZRYG12E Part Data Attributes
|
Q19P1BZZRYG12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P1BZZRYG12E
APEM Inc
Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0/50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P1BZZRYG12E
This table gives cross-reference parts and alternative options found for Q19P1BZZRYG12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1BZZRYG12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P6BZZRYG12 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P6BZZRYG12 |
Q19P6CZZRYG24AE | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P6CZZRYG24AE |
Q19P1GZZRYG12 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P1GZZRYG12 |
Q19P2CZZRYG220 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P2CZZRYG220 |
Q19P2BZZRYG12A | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P2BZZRYG12A |
Q19P3BZZRYG110E | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P3BZZRYG110E |
Q19P3CZZRYG28A | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P3CZZRYG28A |
Q19P6GZZRYG28 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P6GZZRYG28 |
Q19P1CZZRYG06E | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P1CZZRYG06E |
Q19P3GZZRYG12AE | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P1BZZRYG12E vs Q19P3GZZRYG12AE |