Part Details for Q19P6GZZRYG28 by APEM Inc
Overview of Q19P6GZZRYG28 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19P6GZZRYG28
Q19P6GZZRYG28 CAD Models
Q19P6GZZRYG28 Part Data Attributes
|
Q19P6GZZRYG28
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P6GZZRYG28
APEM Inc
Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P6GZZRYG28
This table gives cross-reference parts and alternative options found for Q19P6GZZRYG28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P6GZZRYG28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P3GZZRYG06E | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P3GZZRYG06E |
Q19P1GZZRYG12 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P1GZZRYG12 |
Q19P3CZZRYG12 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P3CZZRYG12 |
Q19P3GZZRYG220E | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P3GZZRYG220E |
Q19P2CZZRYG220 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P2CZZRYG220 |
Q19P2CZZRYG24 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P2CZZRYG24 |
Q19P2CZZRYG110E | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P2CZZRYG110E |
Q19P3GZZRYG24 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P3GZZRYG24 |
Q19P6CZZRYG12E | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P6CZZRYG12E |
Q19P2GZZRYG06 | Triple Color LED, Red/yellow/green, Diffused, 19mm, PLASTIC PACKAGE-3 | APEM Inc | Q19P6GZZRYG28 vs Q19P2GZZRYG06 |