There are no models available for this part yet.
Overview of Q16PP3GPXXR220E-023 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for Q16PP3GPXXR220E-023 by APEM Inc
Part Data Attributes for Q16PP3GPXXR220E-023 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.003 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
80.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for Q16PP3GPXXR220E-023
This table gives cross-reference parts and alternative options found for Q16PP3GPXXR220E-023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PP3GPXXR220E-023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16PP3GPXXR220E-3K6 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-3K6 |
Q16PP3GPXXR220E-0K6 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-0K6 |
Q16PP3GPXXR220E-086 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-086 |
Q16PP3GPXXR220E-098 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-098 |
Q16PP3GPXXR220E-026 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-026 |
Q16PP3GPXXR220E-3AG | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-3AG |
Q16PP3GPXXR220E-3CE | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-3CE |
Q16PP3GPXXR220E-0GP | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-0GP |
Q16PP3GPXXR220E-3TP | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-3TP |
Q16PP3GPXXR220E-3FP | Visible LED, | APEM Inc | Q16PP3GPXXR220E-023 vs Q16PP3GPXXR220E-3FP |