Part Details for Q16PP3GPXXR220E-0GP by APEM Inc
Overview of Q16PP3GPXXR220E-0GP by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50015-1236GLF | Amphenol Communications Solutions | 50015-1236GLF-4R VER HDR STB 0GP | |
50015-5200ALF | Amphenol Communications Solutions | 50015-5200ALF-4R VER HDR, STB 0GP | |
50294-XX001LF | Amphenol Communications Solutions | 50294-XX001LF-3R RA RECSTB 0GP |
Part Details for Q16PP3GPXXR220E-0GP
Q16PP3GPXXR220E-0GP CAD Models
Q16PP3GPXXR220E-0GP Part Data Attributes
|
Q16PP3GPXXR220E-0GP
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16PP3GPXXR220E-0GP
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16PP3GPXXR220E-0GP
This table gives cross-reference parts and alternative options found for Q16PP3GPXXR220E-0GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16PP3GPXXR220E-0GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16PP3GPXXR220E-3K6 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-3K6 |
Q16PP3GPXXR220E-0K6 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-0K6 |
Q16PP3GPXXR220E-086 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-086 |
Q16PP3GPXXR220E-098 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-098 |
Q16PP3GPXXR220E-026 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-026 |
Q16PP3GPXXR220E-3AG | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-3AG |
Q16PP3GPXXR220E-3CE | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-3CE |
Q16PP3GPXXR220E-3TP | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-3TP |
Q16PP3GPXXR220E-3FP | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-3FP |
Q16PP3GPXXR220E-327 | Visible LED, | APEM Inc | Q16PP3GPXXR220E-0GP vs Q16PP3GPXXR220E-327 |