Part Details for Q16P1CXXW12E by APEM Inc
Overview of Q16P1CXXW12E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16P1CXXW12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1677-ND
|
DigiKey | INDICATOR 12V 16MM PROMINENT WHT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1540 | Buy Now |
DISTI #
642-Q16P1CXXW12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 16MM PROMINENT WHT RoHS: Compliant | 0 |
|
$18.7600 / $25.2100 | Order Now |
DISTI #
70066272
|
RS | LED Indicator Sealed 16mm Metal Prominent Bright Chrome Fixed White 12VDC Solder | APEM Components Q16P1CXXW12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4700 / $23.0900 | RFQ |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$12.7000 / $24.3100 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$12.7000 / $24.3100 | Buy Now |
Part Details for Q16P1CXXW12E
Q16P1CXXW12E CAD Models
Q16P1CXXW12E Part Data Attributes
|
Q16P1CXXW12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P1CXXW12E
APEM Inc
Single Color LED, White, Diffused, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16P1CXXW12E
This table gives cross-reference parts and alternative options found for Q16P1CXXW12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1CXXW12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R1ABXXW12E-018 | Visible LED, | APEM Inc | Q16P1CXXW12E vs Q14R1ABXXW12E-018 |
Q14P7GKKW12E-0UB | Visible LED, | APEM Inc | Q16P1CXXW12E vs Q14P7GKKW12E-0UB |
Q19P1GXXW12 | Single Color LED, White, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q16P1CXXW12E vs Q19P1GXXW12 |
Q14P2CKKW12 | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16P1CXXW12E vs Q14P2CKKW12 |
Q14P3CXXW12E | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16P1CXXW12E vs Q14P3CXXW12E |
Q14P6CKKW12E-0EU | Visible LED, | APEM Inc | Q16P1CXXW12E vs Q14P6CKKW12E-0EU |
Q14P3CKKW12E | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16P1CXXW12E vs Q14P3CKKW12E |
Q14R3AYKKW12-0K6 | Visible LED, | APEM Inc | Q16P1CXXW12E vs Q14R3AYKKW12-0K6 |
Q14R4GXXW12-0ST | Visible LED, | APEM Inc | Q16P1CXXW12E vs Q14R4GXXW12-0ST |
Q14P3AYXXW12 | Visible LED, | APEM Inc | Q16P1CXXW12E vs Q14P3AYXXW12 |