Part Details for Q14R4GXXW12-0ST by APEM Inc
Overview of Q14R4GXXW12-0ST by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q14R4GXXW12-0ST
Q14R4GXXW12-0ST CAD Models
Q14R4GXXW12-0ST Part Data Attributes
|
Q14R4GXXW12-0ST
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14R4GXXW12-0ST
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1000 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14R4GXXW12-0ST
This table gives cross-reference parts and alternative options found for Q14R4GXXW12-0ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14R4GXXW12-0ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F3CKKW12E-018 | Visible LED, | APEM Inc | Q14R4GXXW12-0ST vs Q14F3CKKW12E-018 |
Q14P4AGXXW12E-0UB | Visible LED, | APEM Inc | Q14R4GXXW12-0ST vs Q14P4AGXXW12E-0UB |
Q14R5ABXXW12E-0AD | Visible LED, | APEM Inc | Q14R4GXXW12-0ST vs Q14R5ABXXW12E-0AD |
Q14R5AYXXW12A-0EU | Visible LED, | APEM Inc | Q14R4GXXW12-0ST vs Q14R5AYXXW12A-0EU |
Q14R1ANKKW12-097 | Visible LED, | APEM Inc | Q14R4GXXW12-0ST vs Q14R1ANKKW12-097 |
Q14P3GKKW12A | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14R4GXXW12-0ST vs Q14P3GKKW12A |
Q22F4GKKW12ADL | Single Color LED, White, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q14R4GXXW12-0ST vs Q22F4GKKW12ADL |
Q14F6GXXW12AE-0SB | Visible LED, | APEM Inc | Q14R4GXXW12-0ST vs Q14F6GXXW12AE-0SB |
Q14P4AYXXW12A-098 | Visible LED, | APEM Inc | Q14R4GXXW12-0ST vs Q14P4AYXXW12A-098 |
Q14P1BXXW12 | Single Color LED, White, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14R4GXXW12-0ST vs Q14P1BXXW12 |