There are no models available for this part yet.
Overview of Q16P1BXXW220E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16P1BXXW220E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
642-Q16P1BXXW220E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM | 0 |
|
$22.1900 / $33.6100 | Order Now | |
DISTI #
75001210
|
RS | LED INDICATOR 16MM | APEM Components Q16P1BXXW220E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5500 | RFQ | |
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$14.1700 / $27.6400 | Buy Now | ||
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$14.1700 / $27.6400 | Buy Now |
CAD Models for Q16P1BXXW220E by APEM Inc
Part Data Attributes for Q16P1BXXW220E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.003 A
|
Lens Type
|
DIFFUSED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for Q16P1BXXW220E
This table gives cross-reference parts and alternative options found for Q16P1BXXW220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1BXXW220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F2BXXW220-0UB | Visible LED, | APEM Inc | Q16P1BXXW220E vs Q14F2BXXW220-0UB |
Q14P3CXXW110-0BU | Visible LED, | APEM Inc | Q16P1BXXW220E vs Q14P3CXXW110-0BU |
Q14F3CXXW110 | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16P1BXXW220E vs Q14F3CXXW110 |
Q14R5ANXXW220 | Visible LED, | APEM Inc | Q16P1BXXW220E vs Q14R5ANXXW220 |
Q19P5GKKW110E-018 | Visible LED, | APEM Inc | Q16P1BXXW220E vs Q19P5GKKW110E-018 |
Q14F2BXXW110E-0EU | Visible LED, | APEM Inc | Q16P1BXXW220E vs Q14F2BXXW110E-0EU |
Q14F1GXXW110E-0AG | Visible LED, | APEM Inc | Q16P1BXXW220E vs Q14F1GXXW110E-0AG |
Q14F1BXXW220 | Single Color LED, White, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16P1BXXW220E vs Q14F1BXXW220 |
Q14P3AYXXW110-0BU | Visible LED, | APEM Inc | Q16P1BXXW220E vs Q14P3AYXXW110-0BU |
Q14R1AYXXW110-018 | Visible LED, | APEM Inc | Q16P1BXXW220E vs Q14R1AYXXW110-018 |