Part Details for Q14F1BXXW220 by APEM Inc
Overview of Q14F1BXXW220 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14F1BXXW220
Q14F1BXXW220 CAD Models
Q14F1BXXW220 Part Data Attributes
|
Q14F1BXXW220
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F1BXXW220
APEM Inc
Single Color LED, White, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14F1BXXW220
This table gives cross-reference parts and alternative options found for Q14F1BXXW220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F1BXXW220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F2BXXW220-0UB | Visible LED, | APEM Inc | Q14F1BXXW220 vs Q14F2BXXW220-0UB |
Q14P3CXXW110-0BU | Visible LED, | APEM Inc | Q14F1BXXW220 vs Q14P3CXXW110-0BU |
Q14F3CXXW110 | Single Color LED, White, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14F1BXXW220 vs Q14F3CXXW110 |
Q14R5ANXXW220 | Visible LED, | APEM Inc | Q14F1BXXW220 vs Q14R5ANXXW220 |
Q19P5GKKW110E-018 | Visible LED, | APEM Inc | Q14F1BXXW220 vs Q19P5GKKW110E-018 |
Q14F2BXXW110E-0EU | Visible LED, | APEM Inc | Q14F1BXXW220 vs Q14F2BXXW110E-0EU |
Q14F1GXXW110E-0AG | Visible LED, | APEM Inc | Q14F1BXXW220 vs Q14F1GXXW110E-0AG |
Q14P3AYXXW110-0BU | Visible LED, | APEM Inc | Q14F1BXXW220 vs Q14P3AYXXW110-0BU |
Q14R1AYXXW110-018 | Visible LED, | APEM Inc | Q14F1BXXW220 vs Q14R1AYXXW110-018 |
Q14F4ARXXW110E-0EU | Visible LED, | APEM Inc | Q14F1BXXW220 vs Q14F4ARXXW110E-0EU |