Part Details for Q16FP3BPZZRYG12E by APEM Inc
Overview of Q16FP3BPZZRYG12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q16FP3BPZZRYG12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5247
|
Newark | Led Indicator 16Mm Rohs Compliant: Yes |Apem Q16FP3BPZZRYG12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $19.2200 | Buy Now |
DISTI #
679-Q16FP3BPZZRYG12E-ND
|
DigiKey | LED INDICATOR 16MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6164 | Buy Now |
DISTI #
642-Q16FP3BPZZRYG12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM | 0 |
|
$11.4300 / $19.2600 | Order Now |
DISTI #
75001189
|
RS | LED INDICATOR 16MM | APEM Components Q16FP3BPZZRYG12E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8600 | RFQ |
|
Onlinecomponents.com | 16mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 12VDC - Wire Leads - Plastic - Black - IP67 RoHS: Compliant | 0 |
|
$6.0100 / $16.2700 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 12VDC - Wire Leads - Plastic - Black - IP67 RoHS: Compliant | 0 |
|
$6.0100 / $16.2700 | Buy Now |
Part Details for Q16FP3BPZZRYG12E
Q16FP3BPZZRYG12E CAD Models
Q16FP3BPZZRYG12E Part Data Attributes
|
Q16FP3BPZZRYG12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16FP3BPZZRYG12E
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q16FP3BPZZRYG12E
This table gives cross-reference parts and alternative options found for Q16FP3BPZZRYG12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP3BPZZRYG12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16FP7AUZZRYG28E | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16FP7AUZZRYG28E |
Q16F6GKKRYG06E-0AH | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16F6GKKRYG06E-0AH |
Q16FP2GPZZRYG110E-086 | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16FP2GPZZRYG110E-086 |
Q16FP5GPZZRYG06-022 | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16FP5GPZZRYG06-022 |
Q16F6CZZRYG06-3BU | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16F6CZZRYG06-3BU |
Q16FP5GPZZRYG24A-0BR | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16FP5GPZZRYG24A-0BR |
Q16FP6GPZZRYG12AE-027 | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16FP6GPZZRYG12AE-027 |
Q16FP7AUZZRYG24AE-0EU | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16FP7AUZZRYG24AE-0EU |
Q16FP3CPKKRYG28AE-0AJ | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16FP3CPKKRYG28AE-0AJ |
Q16FP5GPZZRYG110E-040 | Visible LED, | APEM Inc | Q16FP3BPZZRYG12E vs Q16FP5GPZZRYG110E-040 |