Part Details for Q16FP6GPZZRYG12AE-027 by APEM Inc
Overview of Q16FP6GPZZRYG12AE-027 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for Q16FP6GPZZRYG12AE-027
Q16FP6GPZZRYG12AE-027 CAD Models
Q16FP6GPZZRYG12AE-027 Part Data Attributes
|
Q16FP6GPZZRYG12AE-027
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16FP6GPZZRYG12AE-027
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16FP6GPZZRYG12AE-027
This table gives cross-reference parts and alternative options found for Q16FP6GPZZRYG12AE-027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP6GPZZRYG12AE-027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16FP7AUZZRYG28E | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16FP7AUZZRYG28E |
Q16F6GKKRYG06E-0AH | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16F6GKKRYG06E-0AH |
Q16FP2GPZZRYG110E-086 | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16FP2GPZZRYG110E-086 |
Q16FP5GPZZRYG06-022 | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16FP5GPZZRYG06-022 |
Q16F6CZZRYG06-3BU | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16F6CZZRYG06-3BU |
Q16FP5GPZZRYG24A-0BR | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16FP5GPZZRYG24A-0BR |
Q16FP7AUZZRYG24AE-0EU | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16FP7AUZZRYG24AE-0EU |
Q16FP3CPKKRYG28AE-0AJ | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16FP3CPKKRYG28AE-0AJ |
Q16FP5GPZZRYG110E-040 | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16FP5GPZZRYG110E-040 |
Q16F4CKKRYG110E-0UB | Visible LED, | APEM Inc | Q16FP6GPZZRYG12AE-027 vs Q16F4CKKRYG110E-0UB |