Part Details for Q14P6BXXY02 by APEM Inc
Overview of Q14P6BXXY02 by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14P6BXXY02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y6922
|
Newark | Led Indicator, Panel, 14Mm, Yellow, 2V, Led Colour:Yellow, Operating Voltage:2Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:50Mcd, Ip/Nema Rating:-, Product Range:Q14 Series, Svhc:No Svhc (15 Rohs Compliant: Yes |Apem Q14P6BXXY02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $4.8700 | Buy Now |
Part Details for Q14P6BXXY02
Q14P6BXXY02 CAD Models
Q14P6BXXY02 Part Data Attributes
|
Q14P6BXXY02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P6BXXY02
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14P6BXXY02
This table gives cross-reference parts and alternative options found for Q14P6BXXY02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P6BXXY02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F7AYXXY02-041 | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q14F7AYXXY02-041 |
Q14R1ARKKY02E-021 | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q14R1ARKKY02E-021 |
Q14P7AYXXY02E-0BR | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q14P7AYXXY02E-0BR |
Q19R1CKKY02 | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q19R1CKKY02 |
Q14R5ANKKY02E-021 | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q14R5ANKKY02E-021 |
Q19P1GKKY02E-026 | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q19P1GKKY02E-026 |
Q14F4GXXY02E-040 | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q14F4GXXY02E-040 |
Q19R2CXXY02E-0AH | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q19R2CXXY02E-0AH |
Q14P3GXXY02E-0SB | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q14P3GXXY02E-0SB |
Q14F3BKKY02-0ST | Visible LED, | APEM Inc | Q14P6BXXY02 vs Q14F3BKKY02-0ST |