Part Details for Q19P1GKKY02E-026 by APEM Inc
Overview of Q19P1GKKY02E-026 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19P1GKKY02E-026
Q19P1GKKY02E-026 CAD Models
Q19P1GKKY02E-026 Part Data Attributes
|
Q19P1GKKY02E-026
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P1GKKY02E-026
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q19P1GKKY02E-026
This table gives cross-reference parts and alternative options found for Q19P1GKKY02E-026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1GKKY02E-026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F7AYXXY02-041 | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q14F7AYXXY02-041 |
Q14R1ARKKY02E-021 | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q14R1ARKKY02E-021 |
Q14P7AYXXY02E-0BR | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q14P7AYXXY02E-0BR |
Q19R1CKKY02 | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q19R1CKKY02 |
Q14R5ANKKY02E-021 | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q14R5ANKKY02E-021 |
Q14F4GXXY02E-040 | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q14F4GXXY02E-040 |
Q19R2CXXY02E-0AH | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q19R2CXXY02E-0AH |
Q14P3GXXY02E-0SB | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q14P3GXXY02E-0SB |
Q14F3BKKY02-0ST | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q14F3BKKY02-0ST |
Q14F7AGKKY02E-0AG | Visible LED, | APEM Inc | Q19P1GKKY02E-026 vs Q14F7AGKKY02E-0AG |