Part Details for Q14P2GKKO12-018 by APEM Inc
Overview of Q14P2GKKO12-018 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14P2GKKO12-018
Q14P2GKKO12-018 CAD Models
Q14P2GKKO12-018 Part Data Attributes
|
Q14P2GKKO12-018
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P2GKKO12-018
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14P2GKKO12-018
This table gives cross-reference parts and alternative options found for Q14P2GKKO12-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P2GKKO12-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R4ABXXO24-027 | Visible LED, | APEM Inc | Q14P2GKKO12-018 vs Q14R4ABXXO24-027 |
Q14P4AGKKO12AE-040 | Visible LED, | APEM Inc | Q14P2GKKO12-018 vs Q14P4AGKKO12AE-040 |
Q14R4BKKO24A-0ST | Visible LED, | APEM Inc | Q14P2GKKO12-018 vs Q14R4BKKO24A-0ST |
Q14P4AYXXO02E-041 | Visible LED, | APEM Inc | Q14P2GKKO12-018 vs Q14P4AYXXO02E-041 |
Q16R4BKKO28-0AH | Single Color LED, Orange, Diffused, | APEM Inc | Q14P2GKKO12-018 vs Q16R4BKKO28-0AH |
Q14R2GXXO24A-0AD | Visible LED, | APEM Inc | Q14P2GKKO12-018 vs Q14R2GXXO24A-0AD |
Q16R4CKKO28A-098 | Single Color LED, Orange, Diffused, | APEM Inc | Q14P2GKKO12-018 vs Q16R4CKKO28A-098 |
Q16P4GKKO220E-397 | Visible LED, | APEM Inc | Q14P2GKKO12-018 vs Q16P4GKKO220E-397 |
Q14P6ANKKO28-041 | Visible LED, | APEM Inc | Q14P2GKKO12-018 vs Q14P6ANKKO28-041 |
Q14R6CXXO24A-0BR | Visible LED, | APEM Inc | Q14P2GKKO12-018 vs Q14R6CXXO24A-0BR |