Part Details for Q16P4GKKO220E-397 by APEM Inc
Overview of Q16P4GKKO220E-397 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16P4GKKO220E-397
Q16P4GKKO220E-397 CAD Models
Q16P4GKKO220E-397 Part Data Attributes
|
Q16P4GKKO220E-397
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P4GKKO220E-397
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16P4GKKO220E-397
This table gives cross-reference parts and alternative options found for Q16P4GKKO220E-397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P4GKKO220E-397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P4AGKKO12AE-040 | Visible LED, | APEM Inc | Q16P4GKKO220E-397 vs Q14P4AGKKO12AE-040 |
Q16R4CKKO28A-098 | Single Color LED, Orange, Diffused, | APEM Inc | Q16P4GKKO220E-397 vs Q16R4CKKO28A-098 |
Q14R2GXXO24A-0AD | Visible LED, | APEM Inc | Q16P4GKKO220E-397 vs Q14R2GXXO24A-0AD |
Q14P2ANKKO12E-012 | Visible LED, | APEM Inc | Q16P4GKKO220E-397 vs Q14P2ANKKO12E-012 |
Q14R4BXXO220E-0ST | Visible LED, | APEM Inc | Q16P4GKKO220E-397 vs Q14R4BXXO220E-0ST |
Q14R4BXXO110E-012 | Visible LED, | APEM Inc | Q16P4GKKO220E-397 vs Q14R4BXXO110E-012 |
Q16P4CXXO24-013 | Visible LED, | APEM Inc | Q16P4GKKO220E-397 vs Q16P4CXXO24-013 |
Q14P4AYXXO24-018 | Visible LED, | APEM Inc | Q16P4GKKO220E-397 vs Q14P4AYXXO24-018 |
Q14P4CXXO12-023 | Visible LED, | APEM Inc | Q16P4GKKO220E-397 vs Q14P4CXXO12-023 |
Q16R4BXXO12E-3EC | Single Color LED, Orange, Diffused, | APEM Inc | Q16P4GKKO220E-397 vs Q16R4BXXO12E-3EC |