Part Details for PZTA14E6327 by Infineon Technologies AG
Overview of PZTA14E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PZTA14E6327
PZTA14E6327 CAD Models
PZTA14E6327 Part Data Attributes
|
PZTA14E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PZTA14E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for PZTA14E6327
This table gives cross-reference parts and alternative options found for PZTA14E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA14E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA14,135 | PZTA14 - NPN Darlington transistor SC-73 4-Pin | NXP Semiconductors | PZTA14E6327 vs PZTA14,135 |
PZTA14T1 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA | Motorola Semiconductor Products | PZTA14E6327 vs PZTA14T1 |
PZTA14 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | PZTA14E6327 vs PZTA14 |
PZTA14 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PZTA14E6327 vs PZTA14 |
PZTA14,135 | PZTA14 - NPN Darlington transistor@en-us SC-73 4-Pin | Nexperia | PZTA14E6327 vs PZTA14,135 |
PZTA14T3 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | PZTA14E6327 vs PZTA14T3 |
PZTA14 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon | Nexperia | PZTA14E6327 vs PZTA14 |
PZTA14T1 | TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN, BIP General Purpose Small Signal | onsemi | PZTA14E6327 vs PZTA14T1 |
933982050135 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon | Nexperia | PZTA14E6327 vs 933982050135 |
PZTA14 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | PZTA14E6327 vs PZTA14 |