Part Details for 933982050135 by Nexperia
Overview of 933982050135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 933982050135
933982050135 CAD Models
933982050135 Part Data Attributes
|
933982050135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933982050135
Nexperia
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for 933982050135
This table gives cross-reference parts and alternative options found for 933982050135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933982050135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA14,135 | PZTA14 - NPN Darlington transistor SC-73 4-Pin | NXP Semiconductors | 933982050135 vs PZTA14,135 |
PZTA14T1 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA | Motorola Semiconductor Products | 933982050135 vs PZTA14T1 |
PZTA14 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | 933982050135 vs PZTA14 |
PZTA14 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | 933982050135 vs PZTA14 |
PZTA14,135 | PZTA14 - NPN Darlington transistor@en-us SC-73 4-Pin | Nexperia | 933982050135 vs PZTA14,135 |
PZTA14T3 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | 933982050135 vs PZTA14T3 |
PZTA14 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon | Nexperia | 933982050135 vs PZTA14 |
PZTA14T1 | TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN, BIP General Purpose Small Signal | onsemi | 933982050135 vs PZTA14T1 |
PZTA14 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | 933982050135 vs PZTA14 |
PZTA14 | TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-223, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933982050135 vs PZTA14 |