-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 40 V, NPN General Purpose Bipolar Junction Transistor, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2057
|
Newark | Bipolar Transistor, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:1A, Power Dissipation:1W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi PZT2222A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 19 |
|
$0.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 441 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZT2222A
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZT2222A
onsemi
500 mA, 40 V, NPN General Purpose Bipolar Junction Transistor, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for PZT2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2222AD84Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZT2222A vs PZT2222AD84Z |
PZT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | PZT2222A vs PZT2222A |
PZT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-4 | Micro Commercial Components | PZT2222A vs PZT2222A |
933975330135 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | PZT2222A vs 933975330135 |
PZT2222A_NL | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | PZT2222A vs PZT2222A_NL |
PZT2222AT1G | NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZT2222A vs PZT2222AT1G |
PZT2222AD87Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZT2222A vs PZT2222AD87Z |
934012100115 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT2222A vs 934012100115 |
PZT4401 | Small Signal Bipolar Transistor | Nexperia | PZT2222A vs PZT4401 |
PZT4401,115 | PZT4401 - NPN switching transistor@en-us SC-73 4-Pin | Nexperia | PZT2222A vs PZT4401,115 |