Part Details for PZT2222AT1 by Motorola Mobility LLC
Overview of PZT2222AT1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZT2222AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 610 |
|
$0.0675 / $0.2250 | Buy Now |
Part Details for PZT2222AT1
PZT2222AT1 CAD Models
PZT2222AT1 Part Data Attributes
|
PZT2222AT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
PZT2222AT1
Motorola Mobility LLC
600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for PZT2222AT1
This table gives cross-reference parts and alternative options found for PZT2222AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZT2222AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZT2222AD87Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZT2222AT1 vs PZT2222AD87Z |
PZT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-4 | Micro Commercial Components | PZT2222AT1 vs PZT2222A |
PZT2222AD84Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | PZT2222AT1 vs PZT2222AD84Z |
PZT2222AT1G | NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZT2222AT1 vs PZT2222AT1G |
PZT2222AT3 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | PZT2222AT1 vs PZT2222AT3 |
PZT4401T/R | Small Signal Bipolar Transistor | Nexperia | PZT2222AT1 vs PZT4401T/R |
PZT2222AT1 | Small Signal Bipolar Transistor, | Rochester Electronics LLC | PZT2222AT1 vs PZT2222AT1 |
PZT2222A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | PZT2222AT1 vs PZT2222A-TP-HF |
PZT2222A-T | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZT2222AT1 vs PZT2222A-T |
PZT2222A,115 | PZT2222A - NPN switching transistor SC-73 4-Pin | NXP Semiconductors | PZT2222AT1 vs PZT2222A,115 |