Part Details for PYBJ3-D5-S24-OM by Bel Fuse
Overview of PYBJ3-D5-S24-OM by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PYBJ3-D5-S24-OM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYBJ3-D5-S24-OM
|
Avnet Americas | DC-DC ISOLATED, 3 W, 4.5~9 VDC INPUT, 24 VDC, 0.125 A, SINGLE REGULATED OUTPUT, SMT, W/O CASE - Trays (Alt: PYBJ3-D5-S24-OM) Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |