-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1187
|
Newark | Dc-Dc Converter, 15V, 0.2A Rohs Compliant: Yes |Cui PYBJ3-D5-S15-OM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-PYBJ3-D5-S15-OM-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
25 In Stock |
|
$13.0150 / $13.2200 | Buy Now |
DISTI #
V99:2348_24776095
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 6-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2027 | Americas - 10 |
|
$4.8520 / $10.1996 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$0 | Buy Now |
DISTI #
47189471
|
Verical | Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 6-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Date Code: 2027 | Americas - 10 |
|
$4.8520 | Buy Now |
DISTI #
C1S158100204052
|
Chip1Stop | DC/DC Switching Regulators | 10 |
|
$12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PYBJ3-D5-S15-OM
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYBJ3-D5-S15-OM
CUI Inc
Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-01 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 24 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 15.1 mm |
This table gives cross-reference parts and alternative options found for PYBJ3-D5-S15-OM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYBJ3-D5-S15-OM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBJ3-D5-S15-D | Power Supply Module | CUI Inc | PYBJ3-D5-S15-OM vs PYBJ3-D5-S15-D |
PQB3-D5-S15-D | 15 Vdc, 0.2 A, 3 W, 4.5~9 Vdc Input Range | CUI Inc | PYBJ3-D5-S15-OM vs PQB3-D5-S15-D |
AM3F-0515SZ | DC/DC Converter; Product Weight (grams): 7; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.2; Efficiency (%): 69; Max Capacitive load (µF): 470; Package type: SIP12; Mounting: PCB; W (in): 0.32; L (in): 1.26; H (in): 0.57; W (mm): 8; L (mm): 32; H (mm): 14.5; Min Operating temperature: -25; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1120000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 50; Short circuit protection: Continuous | Aimtec | PYBJ3-D5-S15-OM vs AM3F-0515SZ |
PVB3-D5-S15-D | 15 Vdc, 0.2 A, 3 W, 4.5~9 Vdc Input Range | CUI Inc | PYBJ3-D5-S15-OM vs PVB3-D5-S15-D |