PYBJ3-D5-S15-OM
vs
AM3F-0515SZ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
AIMTEC INC
|
Package Description |
,
|
Module-7
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2020-08-01
|
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN
|
|
Efficiency (Main Output) |
77%
|
|
Input Voltage-Max |
9 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XDMA-G6
|
R-PSMA-T7
|
Length |
24 mm
|
31.8 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
7
|
Operating Temperature-Max |
85 °C
|
71 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Current-Max |
0.2 A
|
|
Output Voltage-Max |
15.75 V
|
15.3 V
|
Output Voltage-Min |
14.25 V
|
14.7 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
|
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
15.1 mm
|
8.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
13 Weeks
|
Seated Height-Max |
|
13.97 mm
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
|
|
|
Compare PYBJ3-D5-S15-OM with alternatives
Compare AM3F-0515SZ with alternatives