Part Details for PX3519XTMA1 by Infineon Technologies AG
Overview of PX3519XTMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX3519XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PX3519XTMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8VDSON Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
184 In Stock |
|
$0.6356 / $0.9100 | Buy Now |
|
Rochester Electronics | PX3519 - IFX POWERSTAGE/DRIVER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3181 |
|
$0.3392 / $0.3990 | Buy Now |
|
Chip1Cloud | IC GATE DRVR HALF-BRIDGE 8VDSON | 2640 |
|
RFQ |
Part Details for PX3519XTMA1
PX3519XTMA1 CAD Models
PX3519XTMA1 Part Data Attributes
|
PX3519XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PX3519XTMA1
Infineon Technologies AG
Half Bridge Based MOSFET Driver, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |