Part Details for PX-5002-DBA-SPCX-800M000000 by Microsemi Corporation
Overview of PX-5002-DBA-SPCX-800M000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Part Details for PX-5002-DBA-SPCX-800M000000
PX-5002-DBA-SPCX-800M000000 CAD Models
PX-5002-DBA-SPCX-800M000000 Part Data Attributes
|
PX-5002-DBA-SPCX-800M000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-5002-DBA-SPCX-800M000000
Microsemi Corporation
TTL Output Clock Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 80% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Package Equivalence Code | SMDIP4,.3,200 | |
Physical Dimension | 14.2mm x 9.14mm x 3.68mm | |
Screening Level | MIL-STD-883; MIL-STD-202 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PX-5002-DBA-SPCX-800M000000
This table gives cross-reference parts and alternative options found for PX-5002-DBA-SPCX-800M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX-5002-DBA-SPCX-800M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-5002-DBA-SPCX-800M000000 | TTL Output Clock Oscillator, | Vectron International | PX-5002-DBA-SPCX-800M000000 vs PX-5002-DBA-SPCX-800M000000 |
PX-5000-DBA-SPCX-800M000000 | TTL Output Clock Oscillator, | Vectron International | PX-5002-DBA-SPCX-800M000000 vs PX-5000-DBA-SPCX-800M000000 |
PX-5000-DBA-SPCX-800M000000 | TTL Output Clock Oscillator, | Microsemi Corporation | PX-5002-DBA-SPCX-800M000000 vs PX-5000-DBA-SPCX-800M000000 |