Part Details for PVT322ASPBF by International Rectifier
Overview of PVT322ASPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PVT322ASPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SSR, 2-CHANNEL, 4000V ISOLATION | 572 |
|
$7.4478 / $14.8956 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SSR, 2-CHANNEL, 4000V ISOLATION | 15 |
|
$12.9458 / $14.5640 | Buy Now |
Part Details for PVT322ASPBF
PVT322ASPBF CAD Models
PVT322ASPBF Part Data Attributes:
|
PVT322ASPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVT322ASPBF
International Rectifier
Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, SMT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 9.4 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PVT322ASPBF
This table gives cross-reference parts and alternative options found for PVT322ASPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT322ASPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT322S-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | International Rectifier | PVT322ASPBF vs PVT322S-TPBF |
PVT322S | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | International Rectifier | PVT322ASPBF vs PVT322S |
PVT322SPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-8 | International Rectifier | PVT322ASPBF vs PVT322SPBF |
PVT322S | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Infineon Technologies AG | PVT322ASPBF vs PVT322S |
PVT322AS-T | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | International Rectifier | PVT322ASPBF vs PVT322AS-T |
PVT322ASPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Infineon Technologies AG | PVT322ASPBF vs PVT322ASPBF |
PVT322AS-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | International Rectifier | PVT322ASPBF vs PVT322AS-TPBF |