There are no models available for this part yet.
Overview of PVT322AS-T by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PVT322AS-T by International Rectifier
Part Data Attributes for PVT322AS-T by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
PLASTIC, SMT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
On-State Current-Max
|
0.17 A
|
On-state Resistance-Max
|
10 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for PVT322AS-T
This table gives cross-reference parts and alternative options found for PVT322AS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT322AS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT322SPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-8 | Infineon Technologies AG | PVT322AS-T vs PVT322SPBF |
PVT322S | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | Infineon Technologies AG | PVT322AS-T vs PVT322S |
PVT322S | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | International Rectifier | PVT322AS-T vs PVT322S |
PVT322AS-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | International Rectifier | PVT322AS-T vs PVT322AS-TPBF |
PVT322AS | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | International Rectifier | PVT322AS-T vs PVT322AS |