Part Details for PVT322APBF by International Rectifier
Overview of PVT322APBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PVT322APBF
PVT322APBF CAD Models
PVT322APBF Part Data Attributes:
|
PVT322APBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVT322APBF
International Rectifier
Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.002 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | MATTE TIN |
Alternate Parts for PVT322APBF
This table gives cross-reference parts and alternative options found for PVT322APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVT322APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVT322A | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, DIP-8 | International Rectifier | PVT322APBF vs PVT322A |
PVT322-TPBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Infineon Technologies AG | PVT322APBF vs PVT322-TPBF |
PVT322 | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, DIP-8 | International Rectifier | PVT322APBF vs PVT322 |
PVT322-T | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | International Rectifier | PVT322APBF vs PVT322-T |
PVT322APBF | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | Infineon Technologies AG | PVT322APBF vs PVT322APBF |