Part Details for PVAZ172NS-TPBF by International Rectifier
Overview of PVAZ172NS-TPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PVAZ172NS-TPBF
PVAZ172NS-TPBF CAD Models
PVAZ172NS-TPBF Part Data Attributes
|
PVAZ172NS-TPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVAZ172NS-TPBF
International Rectifier
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.4 mm |
Alternate Parts for PVAZ172NS-TPBF
This table gives cross-reference parts and alternative options found for PVAZ172NS-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVAZ172NS-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PVU414S-TPBF | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | PVAZ172NS-TPBF vs PVU414S-TPBF |
PVT322ASPBF | International Rectifier | Check for Price | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SMT, DIP-8 | PVAZ172NS-TPBF vs PVT322ASPBF |
PVG612ASPBF | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | PVAZ172NS-TPBF vs PVG612ASPBF |
PVT412SPBF | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | PVAZ172NS-TPBF vs PVT412SPBF |
PVT322-TPBF | International Rectifier | Check for Price | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, DIP-8 | PVAZ172NS-TPBF vs PVT322-TPBF |
PVT422S-TPBF | International Rectifier | Check for Price | Transistor Output SSR, 2-Channel, 4000V Isolation, PLASTIC, SURFCAE MOUNT, DIP-8 | PVAZ172NS-TPBF vs PVT422S-TPBF |
PVA3354NSPBF | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | PVAZ172NS-TPBF vs PVA3354NSPBF |
PVA3054NSPBF | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | PVAZ172NS-TPBF vs PVA3054NSPBF |
PVT412LSPBF | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6 | PVAZ172NS-TPBF vs PVT412LSPBF |
PVT422SPBF | International Rectifier | Check for Price | Transistor Output SSR, 2-Channel, 4000V Isolation, LEAD FREE, PLASTIC, SURFCAE MOUNT, DIP-8 | PVAZ172NS-TPBF vs PVT422SPBF |