Part Details for PVB3-D24-S5-D by CUI Inc
Overview of PVB3-D24-S5-D by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVB3-D24-S5-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4159
|
Newark | Dc-Isolated 3W 18 36Vinput 5V600Ma Single Regulat |Cui PVB3-D24-S5-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 / $14.5700 | Buy Now |
DISTI #
102-3094-5-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
68 In Stock |
|
$12.1352 / $14.8300 | Buy Now |
DISTI #
490-PVB3-D24-S5-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 26 |
|
$14.6100 / $14.8400 | Buy Now |
|
Onlinecomponents.com | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range RoHS: Compliant |
30 In Stock |
|
$11.4000 / $13.4100 | Buy Now |
|
Master Electronics | 3 W, 2:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range RoHS: Compliant |
30 In Stock |
|
$11.4000 / $13.4100 | Buy Now |
Part Details for PVB3-D24-S5-D
PVB3-D24-S5-D CAD Models
PVB3-D24-S5-D Part Data Attributes:
|
PVB3-D24-S5-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PVB3-D24-S5-D
CUI Inc
5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-24/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 31.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for PVB3-D24-S5-D
This table gives cross-reference parts and alternative options found for PVB3-D24-S5-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVB3-D24-S5-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQM3-D24-S5-M | 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PVB3-D24-S5-D vs PQM3-D24-S5-M |
PQP3-D24-S5-M | Power Supply Module | CUI Inc | PVB3-D24-S5-D vs PQP3-D24-S5-M |
SUS32405C | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6 | Cosel USA Inc | PVB3-D24-S5-D vs SUS32405C |
PRMC3-D24-S5-S | 5 Vdc, 3 W, 600 mA | CUI Inc | PVB3-D24-S5-D vs PRMC3-D24-S5-S |
PQMC3-D24-S5-S | 5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range | CUI Inc | PVB3-D24-S5-D vs PQMC3-D24-S5-S |
PQB3-D24-S5-D1 | DC-DC Regulated Power Supply Module | CUI Inc | PVB3-D24-S5-D vs PQB3-D24-S5-D1 |
PYBJ3-D24-S5-M | Power Supply Module | CUI Inc | PVB3-D24-S5-D vs PYBJ3-D24-S5-M |
PQP3-D24-S5-M-TR | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PVB3-D24-S5-D vs PQP3-D24-S5-M-TR |
SUS32405C-G | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-6 | Cosel USA Inc | PVB3-D24-S5-D vs SUS32405C-G |
PQM3-D24-S5-M-TR | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PVB3-D24-S5-D vs PQM3-D24-S5-M-TR |