-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5392
|
Newark | Anti Vandal Sw, Spdt, 2A, 24Vdc, Solder, Product Range:Pv4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Nickel, Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV4H230NN Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 / $13.4500 | Buy Now |
DISTI #
PV4H230NN-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
72 In Stock |
|
$15.4734 / $19.5700 | Buy Now |
DISTI #
612-PV4H230NN
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 2A 24VDC, SPDT On-On, Panel Mount, Front Solder RoHS: Compliant | 30 |
|
$14.3500 / $19.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks | 0 |
|
$12.3600 | Buy Now |
DISTI #
PV4H230NN
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 2A/24VDC, IP65, ON-ON, Ø19mm Min Qty: 1 | 0 |
|
$18.6300 / $20.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV4H230NN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV4H230NN
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.079 inch | |
Actuator Travel | 2.794 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.748 inch | |
Bushing Type | M19P1 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.256 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for PV4H230NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV4H230NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV3SC2B0S8 | Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | PV4H230NN vs PV3SC2B0S8 |